Add To Favorites
SN74ALS1004NSR Inverter IC 6 Channel 14-SOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.11000 $3.11
10 2.79200 $27.92
100 2.28770 $228.77
500 1.94746 $973.73
1,000 1.64244 $1,642.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-28867-1-ND
Copy   296-28867-1-ND
Quantity Available 223
Can ship immediately

Factory Stock ?: 4,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74ALS1004NSR

Copy   SN74ALS1004NSR
Description IC INVERTER 6CH 6-INP 14SOP
Copy   IC INVERTER 6CH 6-INP 14SOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Inverter IC 6 Channel 14-SOP

Copy   Inverter IC 6 Channel  14-SOP
Documents & Media
Datasheets SN54/74(ALS,AS)1004(A)
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74ALS
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74ALS
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 6
Number of Inputs 6
Features -
Voltage - Supply 4.5V ~ 5.5V
Current - Quiescent (Max) 3mA
Current - Output High, Low 15mA, 24mA
Logic Level - Low 0.8V
Logic Level - High 2V
Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Supplier Device Package 14-SOP
Package / Case 14-SOIC (0.209", 5.30mm Width)
Base Part Number 74ALS1004
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-28867-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28867-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: $1.51487
  • Digi-Reel® ? : 296-28867-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 223 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

20:12:38 2/19/2019