SN74AHC541PWRG4 Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Product Overview
Digi-Key Part Number 296-41402-1-ND
Copy   296-41402-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74AHC541PWRG4

Copy   SN74AHC541PWRG4
Description IC BUF NON-INVERT 5.5V 20TSSOP
Copy   IC BUF NON-INVERT 5.5V 20TSSOP
Detailed Description

Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP

Copy   Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Documents & Media
Datasheets SN54/74AHC541
Featured Product Logic Solutions
Analog Solutions
Manufacturer Product Page SN74AHC541PWRG4 Specifications
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74AHC
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 8
Input Type -
Output Type 3-State
Current - Output High, Low 8mA, 8mA
Voltage - Supply 2 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number 74AHC541
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-41402-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41402-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.20460
  • Tube ? : SN74AHC541PWG4-ND
  • Minimum Quantity: 1,610  Non-Stock ?
  • Quantity Available: 2,940 - Factory Stock ?
  • Unit Price: $0.25600

14:29:45 12/17/2018