Add To Favorites
SN74ACT1073NSR Bus Termination Array IC 20-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.25000 $3.25
10 2.92000 $29.20
100 2.39210 $239.21
500 2.03638 $1,018.19
1,000 1.71742 $1,717.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-29212-1-ND
Copy   296-29212-1-ND
Quantity Available 1,680
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74ACT1073NSR

Copy   SN74ACT1073NSR
Description IC 16BIT BUS-TERM ARRAY 20SO
Copy   IC 16BIT BUS-TERM ARRAY 20SO
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Bus Termination Array IC 20-SO

Copy   Bus Termination Array IC 20-SO
Documents & Media
Datasheets SN74ACT1073
PCN Packaging 20L SOP 29/Sep/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Specialty Logic
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74ACT
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Bus Termination Array
Supply Voltage 4.5 V ~ 5.5 V
Number of Bits 16
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.209", 5.30mm Width)
Supplier Device Package 20-SO
Base Part Number 74ACT1073
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-29212-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29212-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.58403
  • Digi-Reel® ? : 296-29212-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,680 - Immediate
  • Unit Price: Digi-Reel®

00:29:19 1/16/2019