Add To Favorites
SN74ABTE16246DLR Incident-Wave Switching Bus Transceivers IC 48-SSOP
Product Overview
Digi-Key Part Number 296-4120-1-ND
Copy   296-4120-1-ND
Quantity Available 99
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74ABTE16246DLR

Copy   SN74ABTE16246DLR
Description IC 11-BIT I-WS BUS TXRX 48-SSOP
Copy   IC 11-BIT I-WS BUS TXRX 48-SSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Incident-Wave Switching Bus Transceivers IC 48-SSOP

Copy   Incident-Wave Switching Bus Transceivers IC 48-SSOP
Documents & Media
Datasheets SN74ABTE16246
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Specialty Logic
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74ABTE
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Incident-Wave Switching Bus Transceivers
Supply Voltage 4.5 V ~ 5.5 V
Number of Bits 11
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package 48-SSOP
Base Part Number 74ABTE16246
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-4120-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.93000 $12.93
10 11.88600 $118.86
100 10.03810 $1,003.81
500 8.92964 $4,464.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-4120-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 895 - Immediate
    3,350 - Factory Stock ?
  • Unit Price: $14.84000
  • Tape & Reel (TR) ? : 296-4120-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $7.95207
  • Digi-Reel® ? : 296-4120-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 99 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : SN74ABTE16246DLG4-ND
  • Minimum Quantity: 50  Non-Stock ?
  • Quantity Available: 3,350 - Factory Stock ?
  • Unit Price: $13.07220

03:31:47 9/23/2018