Add To Favorites
Product Overview
Digi-Key Part Number 296-4094-1-ND
Quantity Available 1,046
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Manufacturer Part Number

SN74ABT827DBR

Description IC BUF NON-INVERT 5.5V 24SSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buffer, Non-Inverting 1 Element 10 Bit per Element 3-State Output 24-SSOP

Documents & Media
Datasheets SN54/74ABT827
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74ABT
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74ABT
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 10
Input Type -
Output Type 3-State
Current - Output High, Low 32mA, 64mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-SSOP (0.209", 5.30mm Width)
Supplier Device Package 24-SSOP
Base Part Number 74ABT827
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DS1E-S-DC5V - Panasonic Electric Works | 255-1609-ND DigiKey Electronics
  • DS1E-S-DC5V
  • Panasonic Electric Works
  • RELAY GENERAL PURPOSE SPDT 2A 5V
  • Unit Price $7.80000
  • 255-1609-ND
Additional Resources
Standard Package ? 1
Other Names 296-4094-1

16:33:10 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.25000 $2.25
10 2.02300 $20.23
100 1.62570 $162.57
500 1.33566 $667.83
1,000 1.10668 $1,106.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-4094-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $1.00035
  • Digi-Reel® ? : 296-4094-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,046 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback