Add To Favorites
SN74ABT823DWR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.20000 $2.20
10 1.97900 $19.79
100 1.59060 $159.06
500 1.30682 $653.41
1,000 1.08279 $1,082.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-14678-1-ND
Copy   296-14678-1-ND
Quantity Available 1,817
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74ABT823DWR

Copy   SN74ABT823DWR
Description IC FF D-TYPE SNGL 9BIT 20SOIC
Copy   IC FF D-TYPE SNGL 9BIT 20SOIC
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SN54/74ABT823
Featured Product Logic Solutions
Analog Solutions
PCN Design/Specification Material Set Rev 24/Jan/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74ABT
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74ABT
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Master Reset
Type D-Type
Output Type Tri-State, Non-Inverted
Number of Elements 1
Number of Bits per Element 9
Clock Frequency 200MHz
Max Propagation Delay @ V, Max CL 6.1ns @ 5V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 32mA, 64mA
Voltage - Supply 4.5 V ~ 5.5 V
Current - Quiescent (Iq) 250µA
Input Capacitance 4pF
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-SOIC (0.295", 7.50mm Width)
Base Part Number 74ABT823
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-14678-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-14678-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $0.97875
  • Digi-Reel® ? : 296-14678-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,817 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-4091-5-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 4,800 - Factory Stock ?
  • Unit Price: $1.66800

09:55:16 10/20/2018