Add To Favorites
SN74ABT823DBR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.20000 $2.20
10 1.97900 $19.79
100 1.59060 $159.06
500 1.30682 $653.41
1,000 1.08279 $1,082.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-1048-1-ND
Copy   296-1048-1-ND
Quantity Available 5,471
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74ABT823DBR

Copy   SN74ABT823DBR
Description IC FF D-TYPE SNGL 9BIT 24SSOP
Copy   IC FF D-TYPE SNGL 9BIT 24SSOP
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SN54/74ABT823
Featured Product Logic Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74ABT
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74ABT
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Master Reset
Type D-Type
Output Type Tri-State, Non-Inverted
Number of Elements 1
Number of Bits per Element 9
Clock Frequency 200MHz
Max Propagation Delay @ V, Max CL 4.4ns @ 5V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 32mA, 64mA
Voltage - Supply 4.5 V ~ 5.5 V
Current - Quiescent (Iq) 250µA
Input Capacitance 4pF
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-SSOP (0.209", 5.30mm Width)
Base Part Number 74ABT823
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74ABT245BPWR - Texas Instruments | 296-3971-1-ND DigiKey Electronics
  • SN74ABT245BPWR
  • Texas Instruments
  • IC TXRX NON-INVERT 5.5V 20TSSOP
  • Unit Price $0.72000
  • 296-3971-1-ND
  • SN74HC32PWR - Texas Instruments | 296-8302-1-ND DigiKey Electronics
  • SN74HC32PWR
  • Texas Instruments
  • IC GATE OR 4CH 2-INP 14TSSOP
  • Unit Price $0.48000
  • 296-8302-1-ND
  • SN74HCT138PWR - Texas Instruments | 296-8388-1-ND DigiKey Electronics
  • SN74HCT138PWR
  • Texas Instruments
  • IC 3-8 LINE DECODE/DEMUX 16TSSOP
  • Unit Price $0.45000
  • 296-8388-1-ND
  • SN74HCT541PWR - Texas Instruments | 296-26499-1-ND DigiKey Electronics
  • SN74HCT541PWR
  • Texas Instruments
  • IC BUF NON-INVERT 5.5V 20TSSOP
  • Unit Price $0.59000
  • 296-26499-1-ND
  • LP38502ASD-ADJ/NOPB - Texas Instruments | LP38502ASD-ADJ/NOPBCT-ND DigiKey Electronics
  • LP38502ASD-ADJ/NOPB
  • Texas Instruments
  • IC REG LINEAR POS ADJ 1.5A 8WSON
  • Unit Price $1.95000
  • LP38502ASD-ADJ/NOPBCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-1048-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-1048-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.97875
  • Digi-Reel® ? : 296-1048-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,471 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN74ABT823DBRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.97875

22:12:30 10/19/2018