Add To Favorites
SN74ABT18245ADGGR Scan Test Device with Bus Transceivers IC 56-TSSOP
Product Overview
Digi-Key Part Number 296-3937-1-ND
Copy   296-3937-1-ND
Quantity Available 5,603
Can ship immediately

Factory Stock ?: 8,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74ABT18245ADGGR

Copy   SN74ABT18245ADGGR
Description IC SCAN-TEST-DEV/TXRX 56-TSSOP
Copy   IC SCAN-TEST-DEV/TXRX 56-TSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Scan Test Device with Bus Transceivers IC 56-TSSOP

Copy   Scan Test Device with Bus Transceivers IC 56-TSSOP
Documents & Media
Datasheets SN54ABT18245A, SN74ABT18245A
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Specialty Logic
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74ABT
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Scan Test Device with Bus Transceivers
Supply Voltage 4.5 V ~ 5.5 V
Number of Bits 18
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 56-TSSOP
Base Part Number 74ABT18245
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-3937-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.91000 $10.91
10 9.85900 $98.59
100 8.16230 $816.23
500 7.10762 $3,553.81
1,000 6.19051 $6,190.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-3937-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Factory Stock ?
  • Unit Price: $5.78760
  • Digi-Reel® ? : 296-3937-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,603 - Immediate
    8,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

02:49:07 9/26/2018