Add To Favorites
SN74ABT16833DLR Transceiver, Non-Inverting 2 Element 8 Bit per Element Push-Pull Output 56-SSOP
Product Overview
Digi-Key Part Number 296-3929-1-ND
Copy   296-3929-1-ND
Quantity Available 640
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74ABT16833DLR

Copy   SN74ABT16833DLR
Description IC TXRX NON-INVERT 5.5V 56SSOP
Copy   IC TXRX NON-INVERT 5.5V 56SSOP
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Transceiver, Non-Inverting 2 Element 8 Bit per Element Push-Pull Output 56-SSOP

Copy   Transceiver, Non-Inverting 2 Element 8 Bit per Element Push-Pull Output 56-SSOP
Documents & Media
Datasheets SN54ABT16833, SN74ABT16833
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74ABT
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74ABT
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Transceiver, Non-Inverting
Number of Elements 2
Number of Bits per Element 8
Input Type -
Output Type Push-Pull
Current - Output High, Low 32mA, 64mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package 56-SSOP
Base Part Number 74ABT16833
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-3929-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.97000 $2.97
10 2.66500 $26.65
100 2.18320 $218.32
500 1.85856 $929.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-3929-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $1.52180
  • Digi-Reel® ? : 296-3929-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 640 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN74ABT16833DLRG4-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $1.52180
  • Tube ? : SN74ABT16833DL-ND
  • Minimum Quantity: 240  Non-Stock ?
  • Quantity Available: 1,480 - Factory Stock ?
  • Unit Price: $2.11967

09:52:05 9/26/2018