Add To Favorites
Product Overview
Digi-Key Part Number 296-3925-1-ND
Quantity Available 191
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Manufacturer Part Number

SN74ABT16823DLR

Description IC FF D-TYPE DUAL 9BIT 56SSOP
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN54/74ABT16823
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74ABT
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74ABT
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Master Reset
Type D-Type
Output Type Tri-State, Non-Inverted
Number of Elements 2
Number of Bits per Element 9
Clock Frequency 150MHz
Max Propagation Delay @ V, Max CL 5.5ns @ 5V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 32mA, 64mA
Voltage - Supply 4.5 V ~ 5.5 V
Current - Quiescent (Iq) 500µA
Input Capacitance 3.5pF
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 56-BSSOP (0.295", 7.50mm Width)
Base Part Number 74ABT16823
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-3925-1

18:03:27 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.26000 $3.26
10 2.93200 $29.32
100 2.40220 $240.22
500 2.04492 $1,022.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-3925-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Factory Stock ?
  • Unit Price: $1.67440
  • Digi-Reel® ? : 296-3925-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 191 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-33617-5-ND
  • Minimum Quantity: 180  Non-Stock ?
  • Quantity Available: 1,020 - Factory Stock ?
  • Unit Price: $2.75533
  • Tube ? : SN74ABT16823DLG4-ND
  • Minimum Quantity: 180  Non-Stock ?
  • Quantity Available: 1,020 - Factory Stock ?
  • Unit Price: $2.75533
Send Feedback