Add To Favorites
SN74ABT16500BDGGR Universal Bus Transceiver 18-Bit 56-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.67000 $3.67
10 3.30000 $33.00
100 2.70340 $270.34
500 2.30140 $1,150.70
1,000 1.94093 $1,940.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-3903-1-ND
Copy   296-3903-1-ND
Quantity Available 4,929
Can ship immediately

Factory Stock ?: 4,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74ABT16500BDGGR

Copy   SN74ABT16500BDGGR
Description IC UNIV BUS TXRX 18BIT 56TSSOP
Copy   IC UNIV BUS TXRX 18BIT 56TSSOP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Universal Bus Transceiver 18-Bit 56-TSSOP

Copy   Universal Bus Transceiver 18-Bit 56-TSSOP
Documents & Media
Datasheets SN54ABT16500B, SN74ABT16500B
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74ABT
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74ABT
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Universal Bus Transceiver
Number of Circuits 18-Bit
Current - Output High, Low 32mA, 64mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 56-TSSOP
Base Part Number 74ABT16500
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-3903-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-3903-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: $1.79018
  • Digi-Reel® ? : 296-3903-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,929 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

04:09:28 12/11/2018