Add To Favorites
SN74ABT162841DLR D-Type Transparent Latch 2 Channel 10:10 IC Tri-State 56-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.39000 $3.39
10 3.04700 $30.47
100 2.49660 $249.66
500 2.12528 $1,062.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-38212-1-ND
Copy   296-38212-1-ND
Quantity Available 624
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74ABT162841DLR

Copy   SN74ABT162841DLR
Description IC 20BIT BUS-INTRFC D 56-SSOP
Copy   IC 20BIT BUS-INTRFC D 56-SSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

D-Type Transparent Latch 2 Channel 10:10 IC Tri-State 56-SSOP

Copy   D-Type Transparent Latch 2 Channel 10:10 IC Tri-State 56-SSOP
Documents & Media
Datasheets SN54/74ABT162841
Featured Product Logic Solutions
Analog Solutions
Manufacturer Product Page SN74ABT162841DLR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74ABT
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74ABT
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type D-Type Transparent Latch
Circuit 10:10
Output Type Tri-State
Voltage - Supply 4.5 V ~ 5.5 V
Independent Circuits 2
Delay Time - Propagation 3.5ns
Current - Output High, Low 12mA, 12mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package 56-SSOP
Base Part Number 74ABT162841
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-38212-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-3898-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,151 - Immediate
    2,840 - Factory Stock ?
  • Unit Price: $3.29000
  • Tape & Reel (TR) ? : 296-38212-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.74020
  • Digi-Reel® ? : 296-38212-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 624 - Immediate
  • Unit Price: Digi-Reel®

13:33:18 1/17/2019