Add To Favorites
SN7417NG4 Buffer, Non-Inverting 6 Element 1 Bit per Element Open Collector Output 14-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
450 1.13800 $512.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SN7417NG4-ND
Copy   SN7417NG4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN7417NG4

Copy   SN7417NG4
Description IC BUF NON-INVERT 5.25V 14DIP
Copy   IC BUF NON-INVERT 5.25V 14DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buffer, Non-Inverting 6 Element 1 Bit per Element Open Collector Output 14-PDIP

Copy   Buffer, Non-Inverting 6 Element 1 Bit per Element Open Collector Output 14-PDIP
Documents & Media
Datasheets SN5407, SN5417, SN7407, SN7417
Featured Product Logic Solutions
Analog Solutions
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 7400
Packaging ? Tube ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 6
Number of Bits per Element 1
Input Type -
Output Type Open Collector
Current - Output High, Low -, 40mA
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
Base Part Number 7417
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names SN7417NE4
SN7417NE4-ND
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-14647-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,682 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $1.68000

09:17:58 1/21/2019