Add To Favorites
SN74128NSR NOR Gate IC 4 Channel 14-SOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.76000 $2.76
10 2.48100 $24.81
100 2.03260 $203.26
500 1.73032 $865.16
1,000 1.45930 $1,459.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-13126-1-ND
Copy   296-13126-1-ND
Quantity Available 5,911
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74128NSR

Copy   SN74128NSR
Description IC GATE NOR 4CH 2-INP 14SOP
Copy   IC GATE NOR 4CH 2-INP 14SOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

NOR Gate IC 4 Channel 14-SOP

Copy   NOR Gate IC 4 Channel  14-SOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 7400
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type NOR Gate
Number of Circuits 4
Number of Inputs 2
Features -
Voltage - Supply 4.75 V ~ 5.25 V
Current - Output High, Low 42.4mA, 48mA
Logic Level - Low 0.8V
Logic Level - High 2V
Max Propagation Delay @ V, Max CL 18ns @ 5V, 150pF
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Supplier Device Package 14-SOP
Package / Case 14-SOIC (0.209", 5.30mm Width)
Base Part Number 74128
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-13126-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-13126-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $1.34596
  • Digi-Reel® ? : 296-13126-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,911 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

23:55:28 1/15/2019