Add To Favorites
SN65LVDS9638DGKR 2/0 Driver LVDS 8-VSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.89000 $2.89
10 2.59300 $25.93
100 2.08420 $208.42
500 1.71238 $856.19
1,000 1.41883 $1,418.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-12004-1-ND
Copy   296-12004-1-ND
Quantity Available 3,770
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN65LVDS9638DGKR

Copy   SN65LVDS9638DGKR
Description IC DUAL HI-SP DIFF DRVR 8VSSOP
Copy   IC DUAL HI-SP DIFF DRVR 8VSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2/0 Driver LVDS 8-VSSOP

Copy   2/0 Driver  LVDS 8-VSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 65LVDS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Driver
Protocol LVDS
Number of Drivers/Receivers 2/0
Duplex -
Data Rate 400Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number 65LVDS9638
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN65LVDS9637DGKR - Texas Instruments | 296-12003-1-ND DigiKey Electronics
  • SN65LVDS9637DGKR
  • Texas Instruments
  • IC DUAL HI-SP DIFF REC 8VSSOP
  • Unit Price $2.89000
  • 296-12003-1-ND
  • TPS3808G01DBVR - Texas Instruments | 296-17188-1-ND DigiKey Electronics
  • TPS3808G01DBVR
  • Texas Instruments
  • IC VOLT SUPERVISOR ADJ SOT23-6
  • Unit Price $1.82000
  • 296-17188-1-ND
  • SN65LVDS1DBVR - Texas Instruments | 296-6919-1-ND DigiKey Electronics
  • SN65LVDS1DBVR
  • Texas Instruments
  • IC 1/0 DRIVER LVDS SOT23-5
  • Unit Price $1.58000
  • 296-6919-1-ND
  • TPS7A4700RGWR - Texas Instruments | 296-39503-1-ND DigiKey Electronics
  • TPS7A4700RGWR
  • Texas Instruments
  • IC REG LINEAR POS ADJ 1A 20VQFN
  • Unit Price $5.04000
  • 296-39503-1-ND
  • BMI-S-210-C - Laird Technologies EMI | 903-1020-ND DigiKey Electronics
  • BMI-S-210-C
  • Laird Technologies EMI
  • BOARD SHIELD 1.201X1.732" COVER
  • Unit Price $1.98000
  • 903-1020-ND
Additional Resources
Standard Package ? 1
Other Names 296-12004-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-12004-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.28250
  • Digi-Reel® ? : 296-12004-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,770 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-12004-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,505 - Immediate
  • Unit Price: $2.89000
  • Tape & Reel (TR) ? : SN65LVDS9638DGKRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.28250
  • Tube ? : SN65LVDS9638DGKG4-ND
  • Minimum Quantity: 240  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.12746

05:54:48 10/22/2018