Add To Favorites
SN65LVDS386DGGR 0/4 Receiver LVDS 64-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.22000 $11.22
10 10.13400 $101.34
100 8.38960 $838.96
500 7.30558 $3,652.79
1,000 6.36293 $6,362.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-2353-1-ND
Copy   296-2353-1-ND
Quantity Available 317
Can ship immediately

Factory Stock ?: 8,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN65LVDS386DGGR

Copy   SN65LVDS386DGGR
Description IC DIFF LINE RECEIVER 64-TSSOP
Copy   IC DIFF LINE RECEIVER 64-TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

0/4 Receiver LVDS 64-TSSOP

Copy   0/4 Receiver  LVDS 64-TSSOP
Documents & Media
Datasheets SNx5LVDx3xx Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog LVDS Differential Line Receivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 65LVDS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Receiver
Protocol LVDS
Number of Drivers/Receivers 0/4
Duplex -
Data Rate 250Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 64-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 64-TSSOP
Base Part Number SN65LVDS386
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • SN65LVDS386EVM - Texas Instruments | 296-9745-ND DigiKey Electronics
  • SN65LVDS386EVM
  • Texas Instruments
  • EVALUATION MOD FOR SN65LVDS386
  • Unit Price $50.88000
  • 296-9745-ND
You May Also Be Interested In
  • SN65LVDS387DGG - Texas Instruments | 296-2354-5-ND DigiKey Electronics
  • SN65LVDS387DGG
  • Texas Instruments
  • IC DRIVER LVDS 630MBPS 64TSSOP
  • Unit Price $11.46000
  • 296-2354-5-ND
Additional Resources
Standard Package ? 1
Other Names 296-2353-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-2353-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Factory Stock ?
  • Unit Price: $5.94880
  • Digi-Reel® ? : 296-2353-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 317 - Immediate
    8,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-2353-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 67 - Immediate
    3,500 - Factory Stock ?
  • Unit Price: $11.09000
  • Tape & Reel (TR) ? : SN65LVDS386DGGRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.94880
  • Tube ? : SN65LVDS386DGGG4-ND
  • Minimum Quantity: 50  Non-Stock ?
  • Quantity Available: 3,500 - Factory Stock ?
  • Unit Price: $9.76800

15:13:35 1/20/2019