Add To Favorites
SN65LVDS310ZQCR 405Mbps Deserializer 1 Input 27 Output 48-BGA MICROSTAR JUNIOR (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.48000 $3.48
10 3.12800 $31.28
100 2.56280 $256.28
500 2.18170 $1,090.85
1,000 1.83999 $1,839.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-21963-1-ND
Copy   296-21963-1-ND
Quantity Available 2,282
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN65LVDS310ZQCR

Copy   SN65LVDS310ZQCR
Description IC SRL-PAR RCVR PROG 27BIT 48BGA
Copy   IC SRL-PAR RCVR PROG 27BIT 48BGA
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

405Mbps Deserializer 1 Input 27 Output 48-BGA MICROSTAR JUNIOR (4x4)

Copy   405Mbps Deserializer 1 Input 27 Output 48-BGA MICROSTAR JUNIOR (4x4)
Documents & Media
Datasheets SN65LVDS310
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Serializers, Deserializers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Deserializer
Data Rate 405Mbps
Input Type CMOS
Output Type LVDS
Number of Inputs 1
Number of Outputs 27
Voltage - Supply 1.65 V ~ 1.95 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-VFBGA
Supplier Device Package 48-BGA MICROSTAR JUNIOR (4x4)
Base Part Number SN65LVDS310
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • FIN3386MTDX - ON Semiconductor | FIN3386MTDXCT-ND DigiKey Electronics
  • FIN3386MTDX
  • ON Semiconductor
  • IC SERIALIZER/DESERIAL 56TSSOP
  • Unit Price $4.58000
  • FIN3386MTDXCT-ND
  • SN65LV1224BDBR - Texas Instruments | 296-26357-1-ND DigiKey Electronics
  • SN65LV1224BDBR
  • Texas Instruments
  • IC DESERIALIZER 660MBPS 28SSOP
  • Unit Price $8.23000
  • 296-26357-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-21963-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21963-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $1.69708
  • Digi-Reel® ? : 296-21963-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,282 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN65LVDS310ZQCT-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 3,500 - Factory Stock ?
  • Unit Price: $2.71580

08:59:06 1/19/2019