Add To Favorites
SN65LVDS308ZQCR Receiver LVDS 48-BGA MICROSTAR JUNIOR (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.72000 $3.72
10 3.34400 $33.44
100 2.73960 $273.96
500 2.33216 $1,166.08
1,000 1.96689 $1,966.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-21807-1-ND
Copy   296-21807-1-ND
Quantity Available 1,819
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN65LVDS308ZQCR

Copy   SN65LVDS308ZQCR
Description IC PROG 27BIT PAR-SRL RCVR 48BGA
Copy   IC PROG 27BIT PAR-SRL RCVR 48BGA
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Receiver LVDS 48-BGA MICROSTAR JUNIOR (4x4)

Copy    Receiver  LVDS 48-BGA MICROSTAR JUNIOR (4x4)
Documents & Media
Datasheets SN65LVDS308
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog LVDS Differential Line Receivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 65LVDS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Receiver
Protocol LVDS
Number of Drivers/Receivers -
Duplex -
Data Rate 810Mbps
Voltage - Supply 1.65 V ~ 1.95 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-VFBGA
Supplier Device Package 48-BGA MICROSTAR JUNIOR (4x4)
Base Part Number SN65LVDS308
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-21807-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21807-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $1.81412
  • Digi-Reel® ? : 296-21807-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,819 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

00:18:15 12/19/2018