Add To Favorites
SN65LVDS307ZQCR Transceiver LVDS 48-BGA MICROSTAR JUNIOR (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.72000 $3.72
10 3.34400 $33.44
100 2.73960 $273.96
500 2.33216 $1,166.08
1,000 1.96689 $1,966.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-21806-1-ND
Copy   296-21806-1-ND
Quantity Available 79
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN65LVDS307ZQCR

Copy   SN65LVDS307ZQCR
Description IC PROG 27BIT PAR-SRL TX 48-BGA
Copy   IC PROG 27BIT PAR-SRL TX 48-BGA
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Transceiver LVDS 48-BGA MICROSTAR JUNIOR (4x4)

Copy    Transceiver  LVDS 48-BGA MICROSTAR JUNIOR (4x4)
Documents & Media
Datasheets SN65LVDS307
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog LVDS Transceivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 65LVDS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol LVDS
Number of Drivers/Receivers -
Duplex -
Data Rate 405Mbps
Voltage - Supply 1.65 V ~ 1.95 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-VFBGA
Supplier Device Package 48-BGA MICROSTAR JUNIOR (4x4)
Base Part Number SN65LVDS307
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • SN65LVDS308ZQCR - Texas Instruments | 296-21807-1-ND DigiKey Electronics
  • SN65LVDS308ZQCR
  • Texas Instruments
  • IC PROG 27BIT PAR-SRL RCVR 48BGA
  • Unit Price $3.72000
  • 296-21807-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-21806-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21806-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.81412
  • Digi-Reel® ? : 296-21806-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 79 - Immediate
  • Unit Price: Digi-Reel®

07:57:53 1/21/2019