Add To Favorites
SN65LVDS2DR 0/1 Receiver LVDS 8-SOIC
Product Overview
Digi-Key Part Number 296-41395-1-ND
Copy   296-41395-1-ND
Quantity Available 2,658
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN65LVDS2DR

Copy   SN65LVDS2DR
Description IC DIFF LINE DVR/RCVR HS 8SOIC
Copy   IC DIFF LINE DVR/RCVR HS 8SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0/1 Receiver LVDS 8-SOIC

Copy   0/1 Receiver  LVDS 8-SOIC
Documents & Media
Datasheets SN65LVDS1/S2, SN65LVDT2
PCN Design/Specification Mult Devices Font 21/Apr/2018
Manufacturer Product Page SN65LVDS2DR Specifications
Online Catalog LVDS Differential Line Receivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 65LVDS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Receiver
Protocol LVDS
Number of Drivers/Receivers 0/1
Duplex -
Data Rate 400Mbps
Voltage - Supply 2.4 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN65LVDS2DBVR - Texas Instruments | 296-6920-1-ND DigiKey Electronics
  • SN65LVDS2DBVR
  • Texas Instruments
  • IC DIF LINE DRVR/RCVR HS SOT23-5
  • Unit Price $1.58000
  • 296-6920-1-ND
  • SN65LVDS1DBVR - Texas Instruments | 296-6919-1-ND DigiKey Electronics
  • SN65LVDS1DBVR
  • Texas Instruments
  • IC 1/0 DRIVER LVDS SOT23-5
  • Unit Price $1.58000
  • 296-6919-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-41395-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.82000 $1.82
10 1.63800 $16.38
100 1.31630 $131.63
500 1.08150 $540.75
1,000 0.89610 $896.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41395-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.81000
  • Digi-Reel® ? : 296-41395-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,658 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-12139-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 465 - Immediate
  • Unit Price: $2.03000

14:54:19 9/25/2018