Add To Favorites
SN65LVDS117DGGR Buffer, Multiplexer 1 x 2:16 Channel 400Mbps 64-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.18000 $11.18
10 10.09600 $100.96
100 8.35850 $835.85
500 7.27844 $3,639.22
1,000 6.33929 $6,339.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-2349-1-ND
Copy   296-2349-1-ND
Quantity Available 963
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN65LVDS117DGGR

Copy   SN65LVDS117DGGR
Description IC MULTIPLEXER 1CH 64TSSOP
Copy   IC MULTIPLEXER 1CH 64TSSOP
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Buffer, Multiplexer 1 x 2:16 Channel 400Mbps 64-TSSOP

Copy   Buffer, Multiplexer 1 x 2:16 Channel 400Mbps 64-TSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Buffer, Multiplexer
Applications -
Input LVDS
Output LVDS
Data Rate (Max) 400Mbps
Number of Channels 1 x 2:16
Delay Time 2.8ns
Signal Conditioning -
Capacitance - Input 5pF
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 85mA
Operating Temperature -40°C ~ 85°C
Package / Case 64-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 64-TSSOP
Base Part Number SN65LVDS117
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-2349-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-2349-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $5.92670
  • Digi-Reel® ? : 296-2349-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 963 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN65LVDS117DGGRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.92670
  • Tube ? : 296-2349-5-ND
  • Minimum Quantity: 50  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $9.90120
  • Tube ? : SN65LVDS117DGGG4-ND
  • Minimum Quantity: 50  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $9.90120

05:09:36 10/19/2018