Add To Favorites
Product Overview
Digi-Key Part Number 296-2348-1-ND
Quantity Available 2,264
Can ship immediately
Manufacturer

Manufacturer Part Number

SN65LVDS116DGGR

Description IC MULTIPLEXER 1CH 64TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Buffer, Multiplexer 1 x 1:16 Channel 400Mbps 64-TSSOP

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Buffer, Multiplexer
Applications -
Input LVDS
Output LVDS
Data Rate (Max) 400Mbps
Number of Channels 1 x 1:16
Delay Time 3.1ns
Signal Conditioning -
Capacitance - Input 5pF
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 84mA
Operating Temperature -40°C ~ 85°C
Package / Case 64-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 64-TSSOP
Base Part Number SN65LVDS116
 
Additional Resources
Standard Package ? 1
Other Names 296-2348-1

23:34:22 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.18000 $11.18
10 10.09600 $100.96
100 8.35850 $835.85
500 7.27844 $3,639.22
1,000 6.33929 $6,339.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-2348-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 273 - Immediate
  • Unit Price: $11.24000
  • Tape & Reel (TR) ? : 296-2348-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $5.92670
  • Digi-Reel® ? : 296-2348-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,264 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : SN65LVDS116DGGG4-ND
  • Minimum Quantity: 50  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $9.90120
Send Feedback