Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number SN65LVDM176DRG4-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SN65LVDM176DRG4

Description IC DIFF LINE TXRX H-S 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Half LVDS 8-SOIC

Documents & Media
Datasheets SN65LVDM176
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Transceiver
Protocol LVDS
Number of Drivers/Receivers 1/1
Duplex Half
Data Rate 400Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number SN65LVDM176
 
Additional Resources
Standard Package ? 2,500

17:08:08 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 2.48976 $6,224.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : SN65LVDM176DG4-ND
  • Minimum Quantity: 150  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.92927
Send Feedback