Add To Favorites
Product Overview
Digi-Key Part Number 296-24339-1-ND
Quantity Available 1,408
Can ship immediately
Manufacturer

Manufacturer Part Number

SN65LVCP204RGZR

Description IC CROSS PT SWITCH 4X4 48-QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Crosspoint Switch 1 x 4:4 48-VQFN (7x7)

Documents & Media
Datasheets SN65LVCP204
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 65LVCP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 65LVCP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Crosspoint Switch
Circuit 1 x 4:4
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 3.14 V ~ 3.47 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VQFN (7x7)
Base Part Number 65LVCP204
 
Additional Resources
Standard Package ? 1
Other Names 296-24339-1

05:21:22 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.42000 $11.42
10 10.49600 $104.96
100 8.86460 $886.46
500 7.88568 $3,942.84
1,000 7.23307 $7,233.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24339-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $6.75840
  • Digi-Reel® ? : 296-24339-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,408 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN65LVCP204RGZT-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $9.41160
Send Feedback