Add To Favorites
SN65LVCP1412RLHT Buffer, ReDriver 2 Channel 14.2Gbps 24-WQFN (4x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.13000 $17.13
10 15.74400 $157.44
100 13.29690 $1,329.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40531-1-ND
Copy   296-40531-1-ND
Quantity Available 813
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN65LVCP1412RLHT

Copy   SN65LVCP1412RLHT
Description IC REDRIVER 2CH 14.2GBPS 24WQFN
Copy   IC REDRIVER 2CH 14.2GBPS 24WQFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buffer, ReDriver 2 Channel 14.2Gbps 24-WQFN (4x5)

Copy   Buffer, ReDriver 2 Channel 14.2Gbps 24-WQFN (4x5)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Buffer, ReDriver
Applications -
Input CML
Output CML
Data Rate (Max) 14.2Gbps
Number of Channels 2
Delay Time 65ps
Signal Conditioning Input Equalization, Output Pre-Emphasis
Voltage - Supply 2.375 V ~ 3.465 V
Current - Supply -
Operating Temperature -40°C ~ 85°C
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-WQFN (4x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-40531-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40531-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $12.27600
  • Digi-Reel® ? : 296-40531-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 813 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN65LVCP1412RLHR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $8.44800

20:20:14 1/18/2019