Add To Favorites
SN65LBC180RSAT 1/1 Transceiver Full RS422, RS485 16-QFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.78000 $3.78
10 3.39800 $33.98
100 2.78380 $278.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-19550-1-ND
Copy   296-19550-1-ND
Quantity Available 245
Can ship immediately

Factory Stock ?: 1,750
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN65LBC180RSAT

Copy   SN65LBC180RSAT
Description IC LINE DVR/RCVR PAIR DIFF 16QFN
Copy   IC LINE DVR/RCVR PAIR DIFF 16QFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 16-QFN (4x4)

Copy   1/1 Transceiver Full RS422, RS485 16-QFN (4x4)
Documents & Media
Datasheets SN55/65/75LBC180
PCN Design/Specification Copper Wire Base Material 30/Apr/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS-422, RS-485 Transceivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 45mV
Data Rate -
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
Base Part Number SN65LBC180
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-19550-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19550-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,750 - Factory Stock ?
  • Unit Price: $2.56412
  • Digi-Reel® ? : 296-19550-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 245 - Immediate
    1,750 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN65LBC180RSAR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.65984
  • Tape & Reel (TR) ? : SN65LBC180RSATG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 1,750 - Factory Stock ?
  • Unit Price: $2.56412

23:39:30 1/21/2019