Add To Favorites
SN65LBC176QDRG4 1/1 Transceiver Half RS422, RS485 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.66000 $2.66
10 2.38500 $23.85
100 1.95430 $195.43
500 1.66364 $831.82
1,000 1.40307 $1,403.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-22040-1-ND
Copy   296-22040-1-ND
Quantity Available 322
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN65LBC176QDRG4

Copy   SN65LBC176QDRG4
Description IC DIFF BUS TRANSCEIVER 8-SOIC
Copy   IC DIFF BUS TRANSCEIVER 8-SOIC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 8-SOIC

Copy   1/1 Transceiver Half RS422, RS485 8-SOIC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 50mV
Data Rate -
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number SN65LBC176
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-22040-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22040-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $1.31355
  • Digi-Reel® ? : 296-22040-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 322 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN65LBC176QDR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $1.31355
  • Tube ? : 296-9724-5-ND
  • Minimum Quantity: 225  Non-Stock ?
  • Quantity Available: 1,575 - Factory Stock ?
  • Unit Price: $2.20742
  • Tube ? : SN65LBC176QDG4-ND
  • Minimum Quantity: 225  Non-Stock ?
  • Quantity Available: 1,425 - Factory Stock ?
  • Unit Price: $2.20742

17:25:33 1/16/2019