Add To Favorites
Product Overview
Digi-Key Part Number 296-45513-1-ND
Quantity Available 1,374
Can ship immediately
Manufacturer

Manufacturer Part Number

SN65LBC173AMDREP

Description IC DIFF RECEIVER RS485 16SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

0/4 Receiver RS422, RS485 16-SOIC

Documents & Media
Datasheets SN65LBC173A-EP
PCN Design/Specification Mult Devices Font 21/Apr/2018
Manufacturer Product Page SN65LBC173AMDREP Specifications
Online Catalog RS-422, RS-485 Differential Line Receiver
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Receiver
Protocol RS422, RS485
Number of Drivers/Receivers 0/4
Duplex -
Receiver Hysteresis 40mV
Data Rate 50Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN65LBC174AMDWREP - Texas Instruments | 296-22240-1-ND DigiKey Electronics
  • SN65LBC174AMDWREP
  • Texas Instruments
  • IC LINE DVR RS485 QUAD 20-SOIC
  • Unit Price $10.42000
  • 296-22240-1-ND
  • CD74HC194M - Texas Instruments | 296-9185-5-ND DigiKey Electronics
  • CD74HC194M
  • Texas Instruments
  • IC BI-DIR SHIFT REGISTER 16-SOIC
  • Unit Price $0.61000
  • 296-9185-5-ND
  • CD74AC109M96 - Texas Instruments | 296-4221-1-ND DigiKey Electronics
  • CD74AC109M96
  • Texas Instruments
  • IC FF JK TYPE DUAL 1BIT 16SOIC
  • Unit Price $0.61000
  • 296-4221-1-ND
  • CD74AC112M - Texas Instruments | 296-4224-5-ND DigiKey Electronics
  • CD74AC112M
  • Texas Instruments
  • IC FF JK TYPE DUAL 1BIT 16SOIC
  • Unit Price $0.77000
  • 296-4224-5-ND
  • CD74AC10M96 - Texas Instruments | 296-4222-1-ND DigiKey Electronics
  • CD74AC10M96
  • Texas Instruments
  • IC GATE NAND 3CH 3-INP 14SOIC
  • Unit Price $0.68000
  • 296-4222-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-45513-1

01:26:11 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.86000 $11.86
10 10.71800 $107.18
100 8.87370 $887.37
500 7.72706 $3,863.53
1,000 6.73002 $6,730.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-45513-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $6.29200
  • Digi-Reel® ? : 296-45513-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,374 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback