USD
Favorite

SN65HVDA100QDRQ1 1/1 Transceiver Half LINbus 8-SOIC
Price & Procurement
6,389 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.55000 $1.55
10 1.38900 $13.89
25 1.31000 $32.75
100 1.04800 $104.80
250 0.91700 $229.25
500 0.89080 $445.40
1,000 0.70740 $707.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

SN65HVDA100QDRQ1

Datasheet
Digi-Key Part Number 296-37664-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN65HVDA100QDRQ1
Copy  
Description IC TRANSCEIVER HALF 1/1 8SOIC
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1/1 Transceiver Half LINbus 8-SOIC

Copy  
Documents & Media
Datasheets SN65HVDA100QDRQ1
PCN Assembly/Origin Mult Dev 30/Oct/2019
Manufacturer Product Page SN65HVDA100QDRQ1 Specifications
EDA / CAD Models Download from Ultra Librarian
Online Catalog LIN Transceivers
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol LINbus
Number of Drivers/Receivers 1/1
Duplex Half
Data Rate 20kbps
Voltage - Supply 5V ~ 27V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number SN65H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

CPC1002NTR

SSR RELAY SPST-NO 700MA 0-60V

IXYS Integrated Circuits Division

$1.19000 Details

TRS3232EQPWRQ1

IC TRANSCEIVER FULL 2/2 16TSSOP

Texas Instruments

$1.36000 Details

7490100111A

TRANSFORMER LAN 10/100 SMD

Würth Elektronik

$3.74000 Details

KSZ9567RTXI

IC ETHERNET SWITCH 7PORT 128TQFP

Microchip Technology

$13.06000 Details

ECS-.327-12.5-12QS-TR

CRYSTAL 32.7680KHZ 12.5PF SMD

ECS Inc.

$0.89000 Details

LM4132CQ1MFT3.0

IC VREF SERIES 0.2% SOT23-5

Texas Instruments

$2.65000 Details
Additional Resources
Standard Package 1
Other Names 296-37664-6