Add To Favorites
SN65HVD96D 1/1 Transceiver Half RS422, RS485 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.36000 $3.36
10 3.01500 $30.15
75 2.85080 $213.81
150 2.47067 $370.60
525 2.10322 $1,104.19
1,050 1.77380 $1,862.49
2,550 1.68511 $4,297.03
5,025 1.62176 $8,149.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-27593-5-ND
Copy   296-27593-5-ND
Quantity Available 1,052
Can ship immediately

Factory Stock ?: 8,025
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN65HVD96D

Copy   SN65HVD96D
Description IC TXRX SYMPOL SGL 8SOIC
Copy   IC TXRX SYMPOL SGL 8SOIC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 8-SOIC

Copy   1/1 Transceiver Half RS422, RS485 8-SOIC
Documents & Media
Datasheets SN65HVD96D
Analog Signal Chain Guide
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SymPol™
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series SymPol™
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 150mV
Data Rate 5Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number SN65HVD96
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN65HVD96EVM - Texas Instruments | 296-30982-ND DigiKey Electronics
  • SN65HVD96EVM
  • Texas Instruments
  • EVAL MODULE FOR SN65HVD96
  • Unit Price $50.88000
  • 296-30982-ND
Additional Resources
Standard Package ? 75
Other Names 296-27593-5
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SN65HVD96DR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.40448

13:58:46 11/19/2018