Add To Favorites
SN65HVD77DR 1/1 Transceiver Full RS422, RS485 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.10000 $3.10
10 2.78200 $27.82
100 2.27960 $227.96
500 1.94062 $970.31
1,000 1.63667 $1,636.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40529-1-ND
Copy   296-40529-1-ND
Quantity Available 702
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN65HVD77DR

Copy   SN65HVD77DR
Description IC RS485 TXRX 3.3 ESD 8SOIC
Copy   IC RS485 TXRX 3.3 ESD 8SOIC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 8-SOIC

Copy   1/1 Transceiver Full RS422, RS485 8-SOIC
Documents & Media
Datasheets SN65HVD7x
PCN Design/Specification Mult Devices Font 21/Apr/2018
Manufacturer Product Page SN65HVD77DR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS-422, RS-485 Transceivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 70mV
Data Rate 50Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • RS485-FL-DPLX-EVM - Texas Instruments | 296-43460-ND DigiKey Electronics
  • RS485-FL-DPLX-EVM
  • Texas Instruments
  • EVAL MODULE FOR TS485-FL-DPLX
  • Unit Price $50.88000
  • 296-43460-ND
You May Also Be Interested In
  • SN74LVC2G00DCUT - Texas Instruments | 296-32318-1-ND DigiKey Electronics
  • SN74LVC2G00DCUT
  • Texas Instruments
  • IC GATE NAND 2CH 2-INP US8
  • Unit Price $0.86000
  • 296-32318-1-ND
  • SN65HVD77D - Texas Instruments | 296-46537-5-ND DigiKey Electronics
  • SN65HVD77D
  • Texas Instruments
  • IC RS485 TXRX 3.3 ESD 8SOIC
  • Unit Price $3.61000
  • 296-46537-5-ND
  • TPS74801RGWR - Texas Instruments | 296-21977-1-ND DigiKey Electronics
  • TPS74801RGWR
  • Texas Instruments
  • IC REG LIN POS ADJ 1.5A 20VQFN
  • Unit Price $2.14000
  • 296-21977-1-ND
  • KC3225A24.5760C30E00 - Kyocera International Inc. Electronic Components | 478-4785-1-ND DigiKey Electronics
  • KC3225A24.5760C30E00
  • Kyocera International Inc. Electronic Components
  • XTAL OSC XO 24.5760MHZ CMOS SMD
  • Unit Price $1.53000
  • 478-4785-1-ND
  • TPS2560DRCT - Texas Instruments | 296-25547-1-ND DigiKey Electronics
  • TPS2560DRCT
  • Texas Instruments
  • IC POWER DIST SWITCH ADJ 10SON
  • Unit Price $2.46000
  • 296-25547-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-40529-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-46537-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 232 - Immediate
    9,975 - Factory Stock ?
  • Unit Price: $3.61000
  • Tape & Reel (TR) ? : 296-40529-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.50955
  • Digi-Reel® ? : 296-40529-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 702 - Immediate
  • Unit Price: Digi-Reel®

06:35:06 1/18/2019