Add To Favorites
SN65HVD74DR 1/1 Transceiver Full RS422, RS485 8-SOIC
Product Overview
Digi-Key Part Number 296-40524-1-ND
Copy   296-40524-1-ND
Quantity Available 1,785
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN65HVD74DR

Copy   SN65HVD74DR
Description IC TXRX RS485 3.3V ESD 8SOIC
Copy   IC TXRX RS485 3.3V ESD 8SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 8-SOIC

Copy   1/1 Transceiver Full RS422, RS485 8-SOIC
Documents & Media
Datasheets SN65HVD7x
PCN Design/Specification Mult Devices Font 21/Apr/2018
Mult Devices Font 21/Apr/2018
Manufacturer Product Page SN65HVD74DR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS-422, RS-485 Transceivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 70mV
Data Rate 20Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • RS485-FL-DPLX-EVM - Texas Instruments | 296-43460-ND DigiKey Electronics
  • RS485-FL-DPLX-EVM
  • Texas Instruments
  • EVAL MODULE FOR TS485-FL-DPLX
  • Unit Price $50.88000
  • 296-43460-ND
You May Also Be Interested In
  • SN65HVD75DR - Texas Instruments | 296-38570-1-ND DigiKey Electronics
  • SN65HVD75DR
  • Texas Instruments
  • IC TXRX RS485 3.3V LP 8SOIC
  • Unit Price $2.65000
  • 296-38570-1-ND
  • SN65HVD74DGKR - Texas Instruments | 296-40523-1-ND DigiKey Electronics
  • SN65HVD74DGKR
  • Texas Instruments
  • IC TXRX RS485 3.3V ESD 8VSSOP
  • Unit Price $3.87000
  • 296-40523-1-ND
  • SN65HVD73DGSR - Texas Instruments | 296-40521-1-ND DigiKey Electronics
  • SN65HVD73DGSR
  • Texas Instruments
  • IC TXRX RS485 3.3V ESD 10VSSOP
  • Unit Price $3.60000
  • 296-40521-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-40524-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.10000 $3.10
10 2.78200 $27.82
100 2.27960 $227.96
500 1.94062 $970.31
1,000 1.63667 $1,636.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40524-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.50955
  • Digi-Reel® ? : 296-40524-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,785 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-38503-5-ND
  • Minimum Quantity: 225  Non-Stock ?
  • Quantity Available: 3,900 - Factory Stock ?
  • Unit Price: $2.65591

14:43:16 9/18/2018