Add To Favorites
SN65HVD71DGKR 1/1 Transceiver Full RS422, RS485 8-VSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.60000 $3.60
10 3.23600 $32.36
100 2.65120 $265.12
500 2.25694 $1,128.47
1,000 1.90344 $1,903.44
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40518-1-ND
Copy   296-40518-1-ND
Quantity Available 1,106
Can ship immediately

Factory Stock ?: 7,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN65HVD71DGKR

Copy   SN65HVD71DGKR
Description IC RS485 TXRX 3.3 ESD 8VSSOP
Copy   IC RS485 TXRX 3.3 ESD 8VSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 8-VSSOP

Copy   1/1 Transceiver Full RS422, RS485 8-VSSOP
Documents & Media
Datasheets SN65HVD7x
PCN Design/Specification Mult Devices Font 21/Apr/2018
Mult Devices Font 21/Apr/2018
Manufacturer Product Page SN65HVD71DGKR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS-422, RS-485 Transceivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 70mV
Data Rate 400kbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • RS485-FL-DPLX-EVM - Texas Instruments | 296-43460-ND DigiKey Electronics
  • RS485-FL-DPLX-EVM
  • Texas Instruments
  • EVAL MODULE FOR TS485-FL-DPLX
  • Unit Price $50.88000
  • 296-43460-ND
You May Also Be Interested In
  • SMBJ28CA - Littelfuse Inc. | SMBJ28CALFCT-ND DigiKey Electronics
  • SMBJ28CA
  • Littelfuse Inc.
  • TVS DIODE 28V 45.4V DO214AA
  • Unit Price $0.46000
  • SMBJ28CALFCT-ND
  • CDSOT23-SM712 - Bourns Inc. | CDSOT23-SM712CT-ND DigiKey Electronics
  • CDSOT23-SM712
  • Bourns Inc.
  • TVS DIODE 7V/12V 14V/26V SOT23-3
  • Unit Price $1.70000
  • CDSOT23-SM712CT-ND
  • CDSOD323-T03C - Bourns Inc. | CDSOD323-T03CCT-ND DigiKey Electronics
  • CDSOD323-T03C
  • Bourns Inc.
  • TVS DIODE 3.3V 19V SOD323
  • Unit Price $0.74000
  • CDSOD323-T03CCT-ND
  • FT230XS-R - FTDI, Future Technology Devices International Ltd | 768-1135-1-ND DigiKey Electronics
  • FT230XS-R
  • FTDI, Future Technology Devices International Ltd
  • IC USB SERIAL BASIC UART 16SSOP
  • Unit Price $2.04000
  • 768-1135-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-40518-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40518-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: $1.75560
  • Digi-Reel® ? : 296-40518-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,106 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : SN65HVD71DGK-ND
  • Minimum Quantity: 240  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $2.98546

02:07:50 1/17/2019