Add To Favorites
SN65HVD51DR 1/1 Transceiver Full RS422, RS485 8-SOIC
Product Overview
Digi-Key Part Number 296-19630-1-ND
Copy   296-19630-1-ND
Quantity Available 54
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN65HVD51DR

Copy   SN65HVD51DR
Description IC DVR/RCVR RS-485 3.3V 8-SOIC
Copy   IC DVR/RCVR RS-485 3.3V 8-SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 8-SOIC

Copy   1/1 Transceiver Full RS422, RS485 8-SOIC
Documents & Media
Datasheets SN65HVD50-59 Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS-422, RS-485 Transceivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 50mV
Data Rate 5Mbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number SN65HVD51
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • RS485-FL-DPLX-EVM - Texas Instruments | 296-43460-ND DigiKey Electronics
  • RS485-FL-DPLX-EVM
  • Texas Instruments
  • EVAL MODULE FOR TS485-FL-DPLX
  • Unit Price $50.88000
  • 296-43460-ND
Additional Resources
Standard Package ? 1
Other Names 296-19630-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.48000 $3.48
10 3.12800 $31.28
100 2.56280 $256.28
500 2.18170 $1,090.85
1,000 1.83999 $1,839.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19630-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.69708
  • Digi-Reel® ? : 296-19630-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 54 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : SN65HVD51D-ND
  • Minimum Quantity: 225  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.98547

00:29:13 9/20/2018