Add To Favorites
Product Overview
Digi-Key Part Number 296-24087-1-ND
Quantity Available 3,086
Can ship immediately
Manufacturer

Manufacturer Part Number

SN65HVD33RHLR

Description IC DVR/RCV RS485 FULL-DUP 20QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 20-VQFN (3.5x4.5)

Documents & Media
Datasheets SN65HVD30-35
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS-422, RS-485 Transceivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 50mV
Data Rate 26Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-VQFN (3.5x4.5)
Base Part Number SN65HVD33
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-24087-1

11:35:24 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.36000 $3.36
10 3.02000 $30.20
100 2.47450 $247.45
500 2.10648 $1,053.24
1,000 1.77654 $1,776.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24087-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.63856
  • Digi-Reel® ? : 296-24087-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,086 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN65HVD33RHLT-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.07656
Send Feedback