Add To Favorites
SN65EPT23DR Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.60000 $3.60
10 3.23600 $32.36
100 2.65120 $265.12
500 2.25694 $1,128.47
1,000 1.90344 $1,903.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-25483-1-ND
Copy   296-25483-1-ND
Quantity Available 1,206
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN65EPT23DR

Copy   SN65EPT23DR
Description IC TRNSLTR UNIDIRECTIONAL 8SOIC
Copy   IC TRNSLTR UNIDIRECTIONAL 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC

Copy   Mixed Signal Translator Unidirectional 1 Circuit 2 Channel  8-SOIC
Documents & Media
Datasheets SN65EPT23     
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 65EPT
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 65EPT
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Mixed Signal
Channel Type Unidirectional
Number of Circuits 1
Channels per Circuit 2
Input Signal LVDS, LVPECL
Output Signal LVCMOS, LVTTL
Output Type Non-Inverted
Data Rate -
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number 65EPT23
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN65EPT22D - Texas Instruments | 296-24067-5-ND DigiKey Electronics
  • SN65EPT22D
  • Texas Instruments
  • IC TRNSLTR UNIDIRECTIONAL 8SOIC
  • Unit Price $4.20000
  • 296-24067-5-ND
Additional Resources
Standard Package ? 1
Other Names 296-25483-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-25480-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 246 - Immediate
    7,575 - Factory Stock ?
  • Unit Price: $4.20000
  • Tape & Reel (TR) ? : 296-25483-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.75560
  • Digi-Reel® ? : 296-25483-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,206 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

14:00:38 1/18/2019