Add To Favorites
Product Overview
Digi-Key Part Number 296-40498-1-ND
Quantity Available 538
Can ship immediately
Manufacturer

Manufacturer Part Number

SN65DSI86ZQER

Description IC BRIDGE DSI-FLAT LINK 64BGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Notebook Computer Interface 64-BGA Microstar Junior (5x5)

Documents & Media
Datasheets SN65DSI86/96
Manufacturer Product Page SN65DSI86ZQER Specifications
EDA / CAD Models SN65DSI86ZQER by SnapEDA
Online Catalog Texas Instruments
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Notebook Computer
Interface Serial
Voltage - Supply -
Package / Case 64-VFBGA
Supplier Device Package 64-BGA Microstar Junior (5x5)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-40498-1

01:35:48 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.73000 $10.73
10 9.85800 $98.58
100 8.32570 $832.57
500 7.40626 $3,703.13
1,000 6.79333 $6,793.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40498-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $6.44670
  • Digi-Reel® ? : 296-40498-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 538 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback