Add To Favorites
SN65DSI85TPAPRQ1 Automotive Interface 64-HTQFP (10x10)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.95000 $10.95
10 10.06500 $100.65
100 8.50030 $850.03
500 7.56160 $3,780.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-45226-1-ND
Copy   296-45226-1-ND
Quantity Available 2,723
Can ship immediately

Factory Stock ?: 8,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN65DSI85TPAPRQ1

Copy   SN65DSI85TPAPRQ1
Description IC BRIDGE DSI TO LVDS 64HTQFP
Copy   IC BRIDGE DSI TO LVDS 64HTQFP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Automotive Interface 64-HTQFP (10x10)

Copy   Automotive Interface 64-HTQFP (10x10)
Documents & Media
Datasheets SN65DSI85-Q1 Datasheet
Manufacturer Product Page SN65DSI85TPAPRQ1 Specifications
Online Catalog Texas Instruments
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Automotive
Interface I²C
Voltage - Supply 1.65 V ~ 1.95 V
Package / Case 64-TQFP Exposed Pad
Supplier Device Package 64-HTQFP (10x10)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-45226-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-45226-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Factory Stock ?
  • Unit Price: $6.73379
  • Digi-Reel® ? : 296-45226-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,723 - Immediate
    8,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

13:57:14 1/20/2019