Add To Favorites
SN65DPHY440SSRHRT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.68000 $4.68
10 4.20700 $42.07
100 3.44660 $344.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-44523-1-ND
Copy   296-44523-1-ND
Quantity Available 1,130
Can ship immediately

Factory Stock ?: 9,750
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN65DPHY440SSRHRT

Copy   SN65DPHY440SSRHRT
Description IC RETIMER CSI-2/DSI 28-WQFN
Copy   IC RETIMER CSI-2/DSI 28-WQFN
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SNx5DPHY440SS Datasheet
Manufacturer Product Page SN65DPHY440SSRHRT Specifications
Online Catalog Video Processing
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Retimer
Applications Video
Mounting Type Surface Mount
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-WQFN (5.5x3.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • TPS65266RHBT - Texas Instruments | 296-38685-1-ND DigiKey Electronics
  • TPS65266RHBT
  • Texas Instruments
  • IC REG BCK ADJ 3A/2A TRPL 32VQFN
  • Unit Price $4.42000
  • 296-38685-1-ND
  • TPS7A9001DSKT - Texas Instruments | 296-47020-1-ND DigiKey Electronics
  • TPS7A9001DSKT
  • Texas Instruments
  • IC REG LIN POS ADJ 500MA 10SON
  • Unit Price $1.84000
  • 296-47020-1-ND
  • LM3630ATMX - Texas Instruments | 296-46302-1-ND DigiKey Electronics
  • LM3630ATMX
  • Texas Instruments
  • IC LED DRIVER RGLTR DIM 12DSBGA
  • Unit Price $1.08000
  • 296-46302-1-ND
  • LT3973EDD#PBF - Linear Technology/Analog Devices | LT3973EDD#PBF-ND DigiKey Electronics
  • LT3973EDD#PBF
  • Linear Technology/Analog Devices
  • IC REG BUCK ADJ 0.75A 10DFN
  • Unit Price $6.00000
  • LT3973EDD#PBF-ND
Additional Resources
Standard Package ? 1
Other Names 296-44523-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44523-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
    9,750 - Factory Stock ?
  • Unit Price: $3.17460
  • Digi-Reel® ? : 296-44523-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,130 - Immediate
    9,750 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-48650-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $2.01894
  • Cut Tape (CT) ? : 296-48650-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 942 - Immediate
  • Unit Price: $4.14000
  • Digi-Reel® ? : 296-48650-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 942 - Immediate
  • Unit Price: Digi-Reel®

07:36:13 1/19/2019