Add To Favorites
SN65C3232DWR 2/2 Transceiver Full RS232 16-SOIC
Product Overview
Digi-Key Part Number 296-15376-1-ND
Copy   296-15376-1-ND
Quantity Available 3,284
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN65C3232DWR

Copy   SN65C3232DWR
Description IC TXRX RS232 1MBPS 16SOIC
Copy   IC TXRX RS232 1MBPS 16SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2/2 Transceiver Full RS232 16-SOIC

Copy   2/2 Transceiver Full RS232 16-SOIC
Documents & Media
Datasheets SN65C3232, SN75C3232
PCN Design/Specification Material Set Rev 24/Jan/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS-232 Transceivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 300mV
Data Rate 1Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number SN65C3232
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MAX3232EEWE+TCT-ND MAX3232EEWE+T Maxim Integrated Cut Tape (CT) ? 1,147 - Immediate
83,000 - Factory Stock ?
$8.78000 1
Additional Resources
Standard Package ? 1
Other Names 296-15376-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.44000 $2.44
10 2.19200 $21.92
100 1.76170 $176.17
500 1.44740 $723.70
1,000 1.19928 $1,199.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-15376-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.08405
  • Digi-Reel® ? : 296-15376-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,284 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : SN65C3232DW-ND
  • Minimum Quantity: 280  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.90000

14:20:51 9/19/2018