Add To Favorites
Product Overview
Digi-Key Part Number 296-13488-1-ND
Quantity Available 2,343
Can ship immediately
Manufacturer

Manufacturer Part Number

SN65C3223PWR

Description IC LINE DRVR/RCVR RS232 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232 20-TSSOP

Documents & Media
Datasheets SN65/75C3223
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS-232 Transceivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 1Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number SN65C3223
 
Additional Resources
Standard Package ? 1
Other Names 296-13488-1

16:22:40 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.94000 $2.94
10 2.63800 $26.38
100 2.16110 $216.11
500 1.83974 $919.87
1,000 1.55159 $1,551.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-13488-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.43108
  • Digi-Reel® ? : 296-13488-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,343 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : SN65C3223PW-ND
  • Minimum Quantity: 210  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.42386
Send Feedback