Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.94000 $2.94
10 2.63800 $26.38
100 2.16110 $216.11
500 1.83974 $919.87
1,000 1.55159 $1,551.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-15372-1-ND
Copy   296-15372-1-ND
Quantity Available 3,972
Can ship immediately

Factory Stock ?: 4,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN65C3222DWR

Copy   SN65C3222DWR
Description IC TXRX RS232 1MBPS 20SOIC
Copy   IC TXRX RS232 1MBPS 20SOIC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2/2 Transceiver Full RS232 20-SOIC

Copy   2/2 Transceiver Full RS232 20-SOIC
Documents & Media
Datasheets SN65/75C3222
PCN Design/Specification Material Set 21/Jun/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS-232 Transceivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 300mV
Data Rate 1Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
Base Part Number SN65C3222
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-15372-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-15372-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: $1.43108
  • Digi-Reel® ? : 296-15372-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,972 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

10:52:10 1/18/2019