Add To Favorites
Product Overview
Digi-Key Part Number 296-43094-1-ND
Quantity Available 5,819
Can ship immediately
Manufacturer

Manufacturer Part Number

SN55HVD75DRBREP

Description IC TXRX CAN IEC ESD 8SON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 8-SON (3x3)

Documents & Media
Datasheets SN55HVD75-EP Datasheet
Manufacturer Product Page SN55HVD75DRBREP Specifications
Online Catalog RS-422, RS-485 Transceivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 80mV
Data Rate 20Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-SON (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-43094-1

14:08:31 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.93000 $18.93
10 17.39400 $173.94
100 14.69040 $1,469.04
500 13.06812 $6,534.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43094-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $11.20000
  • Digi-Reel® ? : 296-43094-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,819 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback