Add To Favorites
REG711EA-3.3/250 Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 50mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Product Overview
Digi-Key Part Number REG711EA3.3250CT-ND
Copy   REG711EA3.3250CT-ND
Quantity Available 1,198
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

REG711EA-3.3/250

Copy   REG711EA-3.3/250
Description IC REG SWITCHD CAP 3.3V 8VSSOP
Copy   IC REG SWITCHD CAP 3.3V 8VSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 50mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)

Copy   Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 50mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Documents & Media
Datasheets REG711
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Charge Pump
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up/Step-Down
Output Configuration Positive
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 1.8V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 50mA
Frequency - Switching 1MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number REG711-33
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • REG710NA-3.3/250 - Texas Instruments | 296-12135-1-ND DigiKey Electronics
  • REG710NA-3.3/250
  • Texas Instruments
  • IC REG SWITCHD CAP 3.3V SOT23
  • Unit Price $1.48000
  • 296-12135-1-ND
  • REG710NA-3.3/3K - Texas Instruments | 296-39168-1-ND DigiKey Electronics
  • REG710NA-3.3/3K
  • Texas Instruments
  • IC REG SWITCHD CAP 3.3V SOT23
  • Unit Price $1.28000
  • 296-39168-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-9678-1
296-9678-1-ND
296-9678-5
296-9678-5-ND
REG711EA-3.3/250CT
REG711EA-3.3/250CT-N
REG711EA3.3250CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.34000 $1.34
10 1.20000 $12.00
100 0.93580 $93.58
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : REG711EA3.3250TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.84924
  • Digi-Reel® ? : REG711EA3.3250DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,198 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : REG711EA-3.3/250G4-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.75051

13:23:08 9/24/2018