Add To Favorites
REG113NA-2.85/3K Linear Voltage Regulator IC Positive Fixed 1 Output 2.85V 400mA SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.76000 $2.76
10 2.48100 $24.81
100 2.03260 $203.26
500 1.73032 $865.16
1,000 1.45930 $1,459.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number REG113NA2.853KCT-ND
Copy   REG113NA2.853KCT-ND
Quantity Available 2,080
Can ship immediately

Factory Stock ?: 1,212
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

REG113NA-2.85/3K

Copy   REG113NA-2.85/3K
Description IC REG LIN 2.85V 400MA SOT23-5
Copy   IC REG LIN 2.85V 400MA SOT23-5
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.85V 400mA SOT-23-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 2.85V 400mA SOT-23-5
Documents & Media
Datasheets REG113
Design Resources Development Tool Selector
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 10V
Voltage - Output (Min/Fixed) 2.85V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.41V @ 400mA
Current - Output 400mA
Current - Quiescent (Iq) 500µA
Current - Supply (Max) 1mA
PSRR 65dB (120Hz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number REG113-285
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DEM-SOT23LDO - Texas Instruments | 296-20843-ND DigiKey Electronics
  • DEM-SOT23LDO
  • Texas Instruments
  • DEMO MODULE FOR SOT23-5,6 LDO'S
  • Unit Price $5.19000
  • 296-20843-ND
  • Photo Not Available
  • TPS79328EVM
  • Texas Instruments
  • EVAL MOD FOR TPS79328
  • Unit Price $50.88000
  • 296-13594-ND
  • Photo Not Available
  • TPS76933EVM-127
  • Texas Instruments
  • EVAL MOD FOR TPS76933
  • Unit Price $50.88000
  • 296-11040-ND
  • Photo Not Available
  • TPS76918EVM-127
  • Texas Instruments
  • EVAL MOD FOR TPS76918
  • Unit Price $50.88000
  • 296-11034-ND
Additional Resources
Standard Package ? 1
Other Names 296-9673-1
296-9673-1-ND
296-9673-5
296-9673-5-ND
REG113NA2.853KCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : REG113NA2.853KTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.34596
  • Digi-Reel® ? : REG113NA2.853KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,080 - Immediate
    1,212 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : REG113NA-2.85/250-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 8,750 - Factory Stock ?
  • Unit Price: $2.15340

22:47:02 1/21/2019