Add To Favorites
REG113EA-3/2K5 Linear Voltage Regulator IC Positive Fixed 1 Output 3V 400mA 8-VSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.86000 $2.86
10 2.56700 $25.67
100 2.10290 $210.29
500 1.79016 $895.08
1,000 1.50977 $1,509.77
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number REG113EA-3/2K5CT-ND
Copy   REG113EA-3/2K5CT-ND
Quantity Available 1,551
Can ship immediately

Factory Stock ?: 7,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

REG113EA-3/2K5

Copy   REG113EA-3/2K5
Description IC REG LINEAR 3V 400MA 8VSSOP
Copy   IC REG LINEAR 3V 400MA 8VSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3V 400mA 8-VSSOP

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3V 400mA 8-VSSOP
Documents & Media
Datasheets REG113
Design Resources Development Tool Selector
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 10V
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.41V @ 400mA
Current - Output 400mA
Current - Quiescent (Iq) 500µA
Current - Supply (Max) 1mA
PSRR 65dB (120Hz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number REG113-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-9670-1
296-9670-1-ND
296-9670-5
296-9670-5-ND
REG113EA-3/2K5CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : REG113EA-3/2K5TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: $1.39251
  • Digi-Reel® ? : REG113EA-3/2K5DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,551 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : REG113EA-3/2K5G4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.39251

03:08:31 1/20/2019