Add To Favorites
REG113EA-2.5/2K5 Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 400mA 8-VSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.86000 $2.86
10 2.56700 $25.67
100 2.10290 $210.29
500 1.79016 $895.08
1,000 1.50977 $1,509.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number REG113EA2.52K5CT-ND
Copy   REG113EA2.52K5CT-ND
Quantity Available 3,866
Can ship immediately

Factory Stock ?: 7,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

REG113EA-2.5/2K5

Copy   REG113EA-2.5/2K5
Description IC REG LINEAR 2.5V 400MA 8VSSOP
Copy   IC REG LINEAR 2.5V 400MA 8VSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 400mA 8-VSSOP

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 400mA 8-VSSOP
Documents & Media
Datasheets REG113
Design Resources Development Tool Selector
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 10V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.41V @ 400mA
Current - Output 400mA
Current - Quiescent (Iq) 500µA
Current - Supply (Max) 1mA
PSRR 65dB (120Hz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number REG113-25
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • MAX242EWN+ - Maxim Integrated | MAX242EWN+-ND DigiKey Electronics
  • MAX242EWN+
  • Maxim Integrated
  • IC TXRX RS232 5V 18-SOIC
  • Unit Price $4.47000
  • MAX242EWN+-ND
  • SMB2.5-1 - API Delevan Inc. | DN4700CT-ND DigiKey Electronics
  • SMB2.5-1
  • API Delevan Inc.
  • FERRITE BEAD 385 OHM 2SMD 1LN
  • Unit Price $1.59000
  • DN4700CT-ND
  • LT1021DCS8-10#PBF - Linear Technology/Analog Devices | LT1021DCS8-10#PBF-ND DigiKey Electronics
  • LT1021DCS8-10#PBF
  • Linear Technology/Analog Devices
  • IC VREF SERIES/SHUNT 10V 8SOIC
  • Unit Price $6.56000
  • LT1021DCS8-10#PBF-ND
  • HFBR-1414Z - Broadcom Limited | 516-2040-ND DigiKey Electronics
  • HFBR-1414Z
  • Broadcom Limited
  • XMITTER FIBER OPTIC HIGH PWR ST
  • Unit Price $20.41000
  • 516-2040-ND
  • HFBR-2412TCZ - Broadcom Limited | 516-2054-ND DigiKey Electronics
  • HFBR-2412TCZ
  • Broadcom Limited
  • RECEIVER FIBER OPTIC 5MBD TTL ST
  • Unit Price $20.41000
  • 516-2054-ND
Additional Resources
Standard Package ? 1
Other Names 296-9668-1
296-9668-1-ND
296-9668-5
296-9668-5-ND
REG113EA-2.5/2K5CT
REG113EA-2.5/2K5CT-N
REG113EA2.52K5CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : REG113EA2.52K5TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: $1.39251
  • Digi-Reel® ? : REG113EA2.52K5DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,866 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : REG113EA-2.5/2K5G4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.39251
  • Tape & Reel (TR) ? : REG113EA-2.5/250G4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.22924
  • Tape & Reel (TR) ? : 296-29075-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $2.22924
  • Cut Tape (CT) ? : 296-29075-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18 - Immediate
  • Unit Price: $3.29000
  • Digi-Reel® ? : 296-29075-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18 - Immediate
  • Unit Price: Digi-Reel®

23:05:49 1/16/2019