Add To Favorites
REG102NA-2.85/250 Linear Voltage Regulator IC Positive Fixed 1 Output 2.85V 250mA SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.90000 $2.90
10 2.60600 $26.06
100 2.13500 $213.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number REG102NA-2.85CT-ND
Copy   REG102NA-2.85CT-ND
Quantity Available 227
Can ship immediately

Factory Stock ?: 7,250
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

REG102NA-2.85/250

Copy   REG102NA-2.85/250
Description IC REG LIN 2.85V 250MA SOT23-5
Copy   IC REG LIN 2.85V 250MA SOT23-5
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.85V 250mA SOT-23-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 2.85V 250mA SOT-23-5
Documents & Media
Datasheets REG102 Datasheet
Design Resources Development Tool Selector
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 2.75V to 3V Output
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 10V
Voltage - Output (Min/Fixed) 2.85V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.27V @ 250mA
Current - Output 250mA
Current - Quiescent (Iq) 500µA
Current - Supply (Max) 800µA
PSRR 65dB (120Hz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number REG102-285
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • TPS79328EVM
  • Texas Instruments
  • EVAL MOD FOR TPS79328
  • Unit Price $50.88000
  • 296-13594-ND
  • Photo Not Available
  • TPS76933EVM-127
  • Texas Instruments
  • EVAL MOD FOR TPS76933
  • Unit Price $50.88000
  • 296-11040-ND
  • Photo Not Available
  • TPS76918EVM-127
  • Texas Instruments
  • EVAL MOD FOR TPS76918
  • Unit Price $50.88000
  • 296-11034-ND
  • Photo Not Available
  • TPS76901EVM-127
  • Texas Instruments
  • EVAL MOD FOR TPS76901
  • Unit Price $50.88000
  • 296-11030-ND
Additional Resources
Standard Package ? 1
Other Names REG102NA-2.85CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : REG102NA-2.85TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 7,250 - Factory Stock ?
  • Unit Price: $1.96656
  • Digi-Reel® ? : REG102NA-2.85DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 227 - Immediate
    7,250 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-20535-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.24740

05:34:30 1/19/2019