Add To Favorites
REG101UA-5G4 Linear Voltage Regulator IC Positive Fixed 1 Output 5V 100mA 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
225 2.49209 $560.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number REG101UA-5G4-ND
Copy   REG101UA-5G4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

REG101UA-5G4

Copy   REG101UA-5G4
Description IC REG LINEAR 5V 100MA 8SOIC
Copy   IC REG LINEAR 5V 100MA 8SOIC
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 5V 100mA 8-SOIC

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 5V 100mA 8-SOIC
Documents & Media
Datasheets REG101
Design Resources Development Tool Selector
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tube ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 10V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.13V @ 100mA
Current - Output 100mA
Current - Quiescent (Iq) 500µA
Current - Supply (Max) 650µA
PSRR 65dB (120Hz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number REG101-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 75
Alternate Package | This part is also available in the following packaging:
  • Tube ? : REG101UA-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,673 - Immediate
  • Unit Price: $3.39000
  • Tape & Reel (TR) ? : REG101UA-5TR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.41645
  • Tape & Reel (TR) ? : REG101UA-5/2K5G4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.41645

03:45:55 1/17/2019