Add To Favorites
REF5040MDREP Series Voltage Reference IC ±0.05% 10mA 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.42000 $11.42
10 10.49600 $104.96
100 8.86460 $886.46
500 7.88568 $3,942.84
1,000 7.23307 $7,233.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-27431-1-ND
Copy   296-27431-1-ND
Quantity Available 1,685
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

REF5040MDREP

Copy   REF5040MDREP
Description IC VREF SERIES 4.096V 8SOIC
Copy   IC VREF SERIES 4.096V 8SOIC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Series Voltage Reference IC ±0.05% 10mA 8-SOIC

Copy   Series Voltage Reference IC  ±0.05% 10mA 8-SOIC
Documents & Media
Datasheets REF50xx-EP Datasheet
Mfg Application Notes Shelf-Life Evaluation of LF Component Finishes
Product Training Modules Selecting Voltage References
Featured Product Power Management
Manufacturer Product Page REF5040MDREP Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Series, Fixed - Texas Instruments
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 4.096V
Current - Output 10mA
Tolerance ±0.05%
Temperature Coefficient 5ppm/°C
Noise - 0.1Hz to 10Hz 12µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 4.296 V ~ 18 V
Current - Supply 1.25mA
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number REF5040
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • TPS3808G01QDBVRQ1 - Texas Instruments | 296-24775-1-ND DigiKey Electronics
  • TPS3808G01QDBVRQ1
  • Texas Instruments
  • IC VOLT SUPERVISOR ADJ SOT23-6
  • Unit Price $2.15000
  • 296-24775-1-ND
  • TPS62007QDGSRQ1 - Texas Instruments | 296-27188-1-ND DigiKey Electronics
  • TPS62007QDGSRQ1
  • Texas Instruments
  • IC REG BCK 3.3V 0.6A SYNC 10MSOP
  • Unit Price $2.21000
  • 296-27188-1-ND
  • 2N7002P,215 - Nexperia USA Inc. | 1727-4692-1-ND DigiKey Electronics
  • 2N7002P,215
  • Nexperia USA Inc.
  • MOSFET N-CH 60V 0.36A SOT-23
  • Unit Price $0.20000
  • 1727-4692-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-27431-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27431-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $6.75840
  • Digi-Reel® ? : 296-27431-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,685 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

17:16:52 1/18/2019